13877

Desco
809-13877
13877

Mfr.:

Description:
Anti-Static Control Products BAG, STATFREE, CLEAR, 12IN x 18IN, 100 EA/PACK

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$67.71 $67.71
$64.32 $643.20

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Clear Statfree Bag
Length: 457.2 mm
Material: Polyester
Product: Anti-Static Bags
Product Type: Anti-Static Control Products
Size: 18 in x 12 in
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statfree
Type: Anti-Static
Width: 304.8 mm
Unit Weight: 6.320 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0