13876

Desco
809-13876
13876

Mfr.:

Description:
Anti-Static Control Products BAG, STATFREE, CLEAR, 12IN x 16IN, 100 EA/PACK

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$61.00 $61.00
$57.95 $579.50

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Color: Clear
Description/Function: Clear Statfree Bag
Length: 406.4 mm
Material: Polyester
Product: Anti-Static Bags
Product Type: Anti-Static Control Products
Size: 16 in x 12 in
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statfree
Type: Anti-Static
Width: 304.8 mm
Unit Weight: 5.490 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.