13873

Desco
809-13873
13873

Mfr.:

Description:
Anti-Static Control Products BAG, STATFREE, CLEAR, 8IN x 10IN, 100 EA/PACK

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.66 $26.66
$25.32 $253.20

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Clear Statfree Bag
Length: 254 mm
Material: Polyester
Product: Anti-Static Bags
Product Type: Anti-Static Control Products
Size: 10 in x 8 in
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statfree
Type: Anti-Static
Width: 203.2 mm
Unit Weight: 2.250 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0