13859

Desco
809-13859
13859

Mfr.:

Description:
Anti-Static Control Products HIC CARD 5% 10% 60% RH, COBALT DICHLORIDE FREE, 125 EA

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
Brand: Desco
Description/Function: Humidity Indicator Cards
Length: 76.2 mm
Product: Labels
Product Type: Anti-Static Control Products
Size: 3 in x 2 in
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Humidity
Width: 50.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.