13811

Desco
809-13811
13811

Mfr.:

Description:
Anti-Static Control Products BAG, STATSHIELD, MBB 3.5 MIL, 6IN x 30IN

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$65.39 $65.39
$62.12 $621.20

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Description/Function: Moisture Barrier Bag
Length: 762 mm
Product: Anti-Static Bags
Product Type: Anti-Static Control Products
Size: 30 in x 6 in
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statshield
Type: Anti-Static
Width: 152.4 mm
Unit Weight: 5.450 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.