13765

Desco
809-13765
13765

Mfr.:

Description:
Anti-Static Control Products BAG, STATSHIELD, EMI/RFI, MBB, 6.5 MIL, 10IN x 24IN

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$139.02 $139.02
$132.06 $1,320.60

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: EMI/RFI Bag
Length: 609.6 mm
Product: Anti-Static Bags
Product Type: Anti-Static Control Products
Size: 24 in x 10 in
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statshield
Type: Anti-Static
Width: 254 mm
Unit Weight: 12.700 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0