13763

Desco
809-13763
13763

Mfr.:

Description:
Anti-Static Control Products BAG, STATSHIELD, EMI/RFI, MBB, 6.5 MIL, 8IN x 10IN

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$49.24 $49.24
$46.77 $467.70

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Description/Function: EMI/RFI Bag
Length: 254 mm
Product: Anti-Static Bags
Product Type: Anti-Static Control Products
Size: 10 in x 8 in
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statshield
Type: Anti-Static
Width: 203.2 mm
Unit Weight: 4.580 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.