13521

Desco
809-13521
13521

Mfr.:

Description:
Anti-Static Control Products BAG, STATSHIELD, METAL-IN 18IN x 20IN, 100 EA/PACK

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$74.39 $74.39
$70.67 $706.70

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Metal-In Bag
Length: 508 mm
Material: Polyethylene (PE), Aluminum, Polyester
Product: Anti-Static Bags
Product Type: Anti-Static Control Products
Series: Metal-In
Size: 20 in x 18 in
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 4600 psi
Tradename: Statshield
Type: Anti-Static
Width: 457.2 mm
Unit Weight: 7.820 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0