13517

Desco
809-13517
13517

Mfr.:

Description:
Anti-Static Control Products BAG, STATSHIELD, METAL-IN 16IN x 20IN, 100 EA/PACK

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$78.52 $78.52
$74.59 $745.90

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Anti-Static Bags
Anti-Static
20 in x 16 in
Polyethylene (PE), Aluminum, Polyester
Brand: Desco
Description/Function: Metal-In Bag
Length: 508 mm
Product Type: Anti-Static Control Products
Series: Metal-In
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 4600 psi
Tradename: Statshield
Width: 406.4 mm
Unit Weight: 7 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.