13509

Desco
809-13509
13509

Mfr.:

Description:
Anti-Static Control Products BAG, STATSHIELD, METAL-IN 14IN x 16IN, 100 EA/PACK

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$53.09 $53.09
$50.43 $504.30

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Description/Function: Metal-In Bag
Length: 406.4 mm
Material: Polyethylene (PE), Aluminum, Polyester
Product: Anti-Static Bags
Product Type: Anti-Static Control Products
Series: Metal-In
Size: 16 in x 14 in
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 4600 psi
Tradename: Statshield
Type: Anti-Static
Width: 355.6 mm
Unit Weight: 5.300 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.