13500

Desco
809-13500
13500

Mfr.:

Description:
Anti-Static Control Products BAG STATSHIELD METAL-IN 12X16IN Pack of 100

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$47.05 $47.05
$44.69 $446.90

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
RoHS:
Brand: Desco
Color: Silver
Description/Function: Shielding Bag
Length: 0.125 in
Material: Metal
Product: ESD Control Products
Product Type: Anti-Static Control Products
Series: Metal-In
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 4600 psi
Tradename: Statshield
Type: Anti-Static, Container
Width: 0.125 in
Unit Weight: 4.400 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3923210095
CNHTS:
3923290000
JPHTS:
392321000
KRHTS:
3923210000
TARIC:
3923210000
MXHTS:
3923210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.