13465

Desco
809-13465
13465

Mfr.:

Description:
Anti-Static Control Products SHIELDING BAGS 8 X 12 100 PACK

In Stock: 4

Stock:
4
Can Ship Immediately
On Order:
10
Expected 6/24/2026
Factory Lead-Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.51 $25.51
$24.23 $242.30

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
RoHS:
Brand: Desco
Description/Function: Statshield Metal-In Bags
Length: 12 in
Product: Anti-Static Bags
Product Type: Anti-Static Control Products
Series: Metal-In
Size: 8 in x 12 in
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statshield
Type: Open Top
Width: 8 in
Unit Weight: 2.370 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3923290000
CNHTS:
3923290000
JPHTS:
392329000
KRHTS:
3923290000
MXHTS:
3923290301
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.