13430

Desco
809-13430
13430

Mfr.:

Description:
Anti-Static Control Products SHIELDING BAGS 5 X 8 100 PACK

In Stock: 47

Stock:
47 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.14 $14.14

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
RoHS:
Brand: Desco
Description/Function: Statshield Metal-In Bags
Length: 8 in
Product: Anti-Static Bags
Product Type: Anti-Static Control Products
Series: Metal-In
Size: 5 in x 8 in
Factory Pack Quantity: 10
Subcategory: Supplies
Tradename: Statshield
Type: Open Top
Width: 5 in
Unit Weight: 1 lb
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3923290000
CNHTS:
3923290000
JPHTS:
392329000
KRHTS:
3923290000
MXHTS:
3923290301
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.