13050

Desco
809-13050
13050

Mfr.:

Description:
Anti-Static Control Products BAG, STATSHIELD, METAL-OUT, 6IN x 10IN, 100 EA/PACK

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.40 $21.40
$20.33 $203.30

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Description/Function: Metal-Out Bag
Length: 254 mm
Material: Aluminum
Product: Anti-Static Bags
Product Type: Anti-Static Control Products
Series: Metal-Out
Size: 10 in x 6 in
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statshield
Type: Anti-Static
Width: 152.4 mm
Unit Weight: 1.430 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.