13010

Desco
809-13010
13010

Mfr.:

Description:
Anti-Static Control Products BAG, STATSHIELD, METAL-OUT 3IN x 5IN, 100 EA/PACK

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.15 $11.15
$10.59 $105.90

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Metal-Out Bag
Length: 127 mm
Material: Aluminum
Product: Anti-Static Bags
Product Type: Anti-Static Control Products
Series: Metal-Out
Size: 5 in x 3 in
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statshield
Type: Anti-Static
Width: 76.2 mm
Unit Weight: 6.399995 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0