12923

Desco
809-12923
12923

Mfr.:

Description:
Anti-Static Control Products STATIC SHIELD BAG,81705 SERIES METAL-IN, 16x24, 100 EA

Availability

Stock:
Non-Stocked
Factory Lead-Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$143.01 $143.01
$135.86 $1,358.60

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Metal-In Bag
Length: 609.6 mm
Material: Polyester
Product: Anti-Static Bags
Product Type: Anti-Static Control Products
Series: 81705
Size: 24 in x 16 in
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statshield
Type: Anti-Static
Width: 406.4 mm
Unit Weight: 10.010 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923290000
JPHTS:
392329000
KRHTS:
3923290000
MXHTS:
3923290301
ECCN:
EAR99