12922

Desco
809-12922
12922

Mfr.:

Description:
Anti-Static Control Products STATIC SHIELD BAG,81705 SERIES METAL-IN, 15x18, 100 EA

In Stock: 2

Stock:
2 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$102.05 $102.05
$96.94 $969.40

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Metal-In Bag
Length: 457.2 mm
Material: Polyester
Product: Anti-Static Bags
Product Type: Anti-Static Control Products
Series: 81705
Size: 18 in x 15 in
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statshield
Type: Anti-Static
Width: 381 mm
Unit Weight: 7.395 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3923290000
JPHTS:
392329000
KRHTS:
3923290000
MXHTS:
3923290301
ECCN:
EAR99