12919

Desco
809-12919
12919

Mfr.:

Description:
Anti-Static Control Products STATIC SHIELD BAG,81705 SERIES METAL-IN, 12x12, 100 EA

Availability

Stock:
Non-Stocked
Factory Lead-Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$67.67 $67.67
$64.63 $646.30

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Color: Black
Description/Function: Metal-In Bag
Length: 304.8 mm
Material: Polyester
Product: Anti-Static Bags
Product Type: Anti-Static Control Products
Series: 81705
Size: 12 in x 12 in
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 4600 psi
Tradename: Statshield
Type: Anti-Static
Width: 304.8 mm
Unit Weight: 3.760 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3923290000
JPHTS:
392329000
KRHTS:
3923290000
MXHTS:
3923290301
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.