12910

Desco
809-12910
12910

Mfr.:

Description:
Anti-Static Control Products STATIC SHIELD BAG,81705 SERIES METAL-IN, 3x5, 100 EA

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.25 $12.25
$11.63 $116.30

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Metal-In Bag
Length: 127 mm
Material: Polyester
Product: Anti-Static Bags
Product Type: Anti-Static Control Products
Series: 81705
Size: 5 in x 3 in
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 4600 psi
Tradename: Statshield
Type: Anti-Static
Width: 76.2 mm
Unit Weight: 7.199994 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923290000
ECCN:
EAR99