12667

Desco
809-12667
12667

Mfr.:

Description:
Anti-Static Control Products FOAM, LOW DENSITY, DISSIPATIVE 3/8'' x 40'' x 75''

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$129.99 $129.99
$123.49 $1,234.90

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Static Dissipative Foam
Length: 1.905 m
Material: Polyethylene (PE)
Product: ESD Control Products
Product Type: Anti-Static Control Products
Size: 75 in x 40 in x 3/8 in
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statfree
Type: ESD
Width: 1.016 m
Unit Weight: 1.660 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0