12665

Desco
809-12665
12665

Mfr.:

Description:
Anti-Static Control Products FOAM, LOW DENSITY, DISSIPATIVE 1/8'' x 40'' x 75''

Availability

Stock:
Non-Stocked
Factory Lead-Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$46.41 $46.41
$44.08 $440.80

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Description/Function: Static Dissipative Foam
Length: 1.905 m
Material: Polyethylene (PE)
Product: ESD Control Products
Product Type: Anti-Static Control Products
Size: 75 in x 40 in x 1/8 in
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statfree
Type: ESD
Width: 1.016 m
Unit Weight: 8 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.