12450

Desco
809-12450
12450

Mfr.:

Description:
Anti-Static Control Products HIGH DENSITY 1/2" 24" X 36"

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$85.56 $85.56
$81.28 $812.80

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Shipping Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:
Brand: Desco
Color: Black
Description/Function: Statfree Foam, Conductive
Product: Packaging Foams
Product Type: Anti-Static Control Products
Size: 1/2 in x 24 in x 36 in
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Anti-Static, High Density
Unit Weight: 1.600027 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3921904090
CNHTS:
3923290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.