11171

Desco
809-11171
11171

Mfr.:

Description:
Anti-Static Control Products MAT, STICKY, WHITE, 18''x36'', 30 SHEETS PER MAT, 8 PER CASE

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
Brand: Desco
Color: White
Description/Function: Disposable Tacky Mat
Length: 914.4 mm
Material: Polyethylene (PE)
Product: Anti-Static Surfaces
Product Type: Anti-Static Control Products
Size: 36 in x 18 in
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Anti-Static, Mat
Width: 457.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.