10447

Desco
809-10447
10447

Mfr.:

Description:
Chemicals REZTORE SURFACE & MAT CLEANER, SPRAY 16 OZ, PACK OF 4

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
34
Expected 6/4/2026
Factory Lead-Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.75 $42.75
$40.61 $406.10

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Chemicals
RoHS:  
Brand: Desco
Container: Spray Bottle
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Floral Odor
Package Type: Aerosol
Product: Surface Cleaners
Product Type: Chemicals
Size: 16 oz
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Alcohol-Free ESD Surface & Mat Cleaner
Unit Weight: 4.500 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3402429000
TARIC:
3402420090
ECCN:
EAR99