09839

Desco
809-09839
09839

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB GROUND ADAPTER

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.50 $23.50
$22.32 $223.20

Product Attribute Attribute Value Select Attribute
Desco
Product Category: USB Cables / IEEE 1394 Cables
Brand: Desco
Cable Length: 165 mm
Connector End A: USB Type A
Connector End A Pin Count: 4 Position
Connector End B: Banana Jack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: USB Cables
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Type: USB
Voltage Rating: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
CAHTS:
8544420090
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99