09814

Desco
809-09814
09814

Mfr.:

Description:
Anti-Static Control Products CORD GROUND MAT 10MM STUD

In Stock: 48

Stock:
48 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.56 $17.56
$17.07 $170.70

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
RoHS:
Brand: Desco
Color: Black, Green, Yellow
Cord Length: 15 ft
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: US
Description/Function: Ground Cord
Product: Grounding Cords
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Mat
Unit Weight: 2.240002 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99