09206

Desco
809-09206
09206

Mfr.:

Description:
Anti-Static Control Products CORD, COIL, JEWEL, MAGSNAP, ONYX, 6' RIGHT ANGLE

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.62 $17.62
$16.73 $167.30

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Color: Black
Cord Length: 6 ft
Description/Function: Magsnap Coil Cord
Material: Polyvinyl Chloride (PVC)
Product: Conductive Wrist Bands
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Jewel
Type: Adjustable, with Cord
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.