09088

Desco
809-09088
09088

Mfr.:

Description:
Anti-Static Control Products WRIST STRAP, PREMIUM METAL EXP SMALL 6' CORD, 4MM

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.07 $35.07
$33.31 $333.10

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
RoHS:  
Brand: Desco
Color: Black
Cord Length: 6 ft
Description/Function: Metal Wrist Strap
Material: Stainless Steel
Product: Conductive Wrist Bands
Product Type: Anti-Static Control Products
Size: Small
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Wrist Band
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.