07475

Desco
809-07475
07475

Mfr.:

Description:
Anti-Static Control Products POCKET PROTECTOR, ESD, HIP POCKET, XS-M

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.13 $5.13
$4.87 $48.70

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: ESD Pocket Protector
Length: 177.8 mm
Material: Polyvinyl Chloride (PVC)
Product: ESD Control Products
Product Type: Anti-Static Control Products
Size: 5 1/8 in x 7 in
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Pocket Protector
Width: 130.17 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0