07474

Desco
809-07474
07474

Mfr.:

Description:
Anti-Static Control Products ESD PCKT PROTECTOR

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.95 $1.95
$1.85 $18.50

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
RoHS:  
Brand: Desco
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: ESD Pocket Protector
Length: 5.81 in
Material: Dissipative Vinyl
Packaging: Bulk
Product: Anti-Static Sleeves
Product Type: Anti-Static Control Products
Size: 3 1/2 in x 5 13/16 in
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Pocket Protector
Width: 3.5 in
Unit Weight: 0.003527 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926100000
ECCN:
EAR99