07473

Desco
809-07473
07473

Mfr.:

Description:
Anti-Static Control Products SHOP TRAVELER BAG

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.69 $39.69
$37.70 $377.00

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
RoHS:  
Brand: Desco
Color: Clear
Description/Function: Dissipative Document Holders
Length: 11.25 in
Material: Polyester Polyolefin
Product: Anti-Static Sleeves
Product Type: Anti-Static Control Products
Size: 8.75 in x 11.25 in
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Paperwork
Width: 8.75 in
Unit Weight: 3.061 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3923290000
JPHTS:
392329000
KRHTS:
3923290000
MXHTS:
3923290301
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.