07456

Desco
809-07456
07456

Mfr.:

Description:
Anti-Static Control Products CLEAR DRAWING HOLDER, HVY WT 11.25''x17.5'' (SIZE B), 25 PK

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$105.55 $105.55
$100.27 $1,002.70

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Color: Clear
Description/Function: Dissipative Document Holder
Length: 444.5 mm
Material: Polyolefin (PO)
Product: Document Holder
Product Type: Anti-Static Control Products
Size: 17.5 in x 11.25 in
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Drawing Holder
Width: 285.75 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.