07455

Desco
809-07455
07455

Mfr.:

Description:
Anti-Static Control Products 10''x12'',25 PK CLR, POCKET, HVY

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Brand: Desco
Color: Clear
Description/Function: Dissipative document holder with extra pocket
Length: 12 in
Material: Polyolefin (PO)
Product: Anti-Static Bags
Product Type: Anti-Static Control Products
Size: 12 in x 10 in
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Tote
Width: 10 in
Unit Weight: 2 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544493080
CAHTS:
8544490019
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.