07452

Desco
809-07452
07452

Mfr.:

Description:
Anti-Static Control Products CLEAR SHOP TRAVELER W/EXTRA POCKET, STD WT,10''x12'', PK25

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$41.07 $41.07
$39.01 $390.10

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Color: Clear
Description/Function: Shop Traveler with Extra Pocket
Length: 254 mm
Product: Document Holder
Product Type: Anti-Static Control Products
Size: 10 in x 12 in
Factory Pack Quantity: 1
Subcategory: Supplies
Type: ESD
Width: 12 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3923290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.