06752

Desco
809-06752
06752

Mfr.:

Description:
Labels & Industrial Warning Signs SIGN, BENCH, HAND/ARC SPANISH 1'' x 6''

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.89 $1.89
$1.79 $17.90

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Labels & Industrial Warning Signs
Brand: Desco
Description/Function: ESD Protective Symbol Bench Sign
Length: 152.4 mm
Product: Labels
Product Type: Labels
Size: 6 in x 1 in
Factory Pack Quantity: 1
Subcategory: Supplies
Type: ESD
Width: 25.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
4911998000
JPHTS:
491199000
KRHTS:
4911990000
TARIC:
4911990000
BRHTS:
49119900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.