06750

Desco
809-06750
06750

Mfr.:

Description:
Labels & Industrial Warning Signs SIGN, ATTENTION, RS-471, ENGLISH-SPANISH, 4'' x 10''

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Labels & Industrial Warning Signs
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
Brand: Desco
Description/Function: Attention Sign
Length: 254 mm
Product: Labels
Product Type: Labels
Size: 10 in x 4 in
Factory Pack Quantity: 1
Subcategory: Supplies
Type: ESD
Width: 101.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.