06741

Desco
809-06741
06741

Mfr.:

Description:
Labels & Industrial Warning Signs POSTER, FOOT/WRIST GROUND TESTER, 17'' x 22'', PACK OF 5

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.76 $32.76
$31.12 $311.20

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Labels & Industrial Warning Signs
Brand: Desco
Description/Function: Ground Test Poster
Length: 558.8 mm
Product: Labels
Product Type: Labels
Size: 22 in x 17 in
Factory Pack Quantity: 1
Subcategory: Supplies
Type: ESD
Width: 431.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.