06731

Desco
809-06731
06731

Mfr.:

Description:
Labels & Industrial Warning Signs LABEL CLASS 0A PERM ADH 2X2"

In Stock: 9

Stock:
9 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.15 $6.15
$5.84 $58.40

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Labels & Industrial Warning Signs
RoHS:
Brand: Desco
Color: Yellow with Black Printing
Description/Function: 500 ESD labels
Packaging: Roll
Product: Labels
Product Type: Labels
Size: 2 in x 2 in
Factory Pack Quantity: 1
Subcategory: Supplies
Type: ESD
Unit Weight: 12.502150 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
4911998000
JPHTS:
491199000
KRHTS:
4911990000
TARIC:
4911990000
BRHTS:
49119900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.