ESS107M016AC2KA

KEMET
80-ESS107M016AC2KA
ESS107M016AC2KA

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 16V 100uF 105C 1k Hour Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  
100 uF
16 VDC
5 mm
7 mm
2 mm
General Purpose Electrolytic Capacitors
1000 Hour
20 %
94 mA
- 40 C
+ 105 C
Straight
Radial
ESS
Cut Tape
Brand: KEMET
Dissipation Factor DF: 17 %
Leakage Current: 16 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1300
Subcategory: Capacitors
Type: Single Ended Aluminium Electrolytic Capacitor
Part # Aliases: SS107M016AC2KAKPLP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9,310

Stock:
9,310
Can Ship Immediately
On Order:
20,800
Expected 11/19/2026
Factory Lead-Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 30% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$0.28 $0.28
$0.125 $1.25
$0.108 $10.80
$0.084 $42.00
$0.073 $73.00
$0.062 $161.20