C322C511JCG5TA

KEMET
80-C322C511JCG
C322C511JCG5TA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 500V 510pF C0G 5% LS=5.08mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.01 $2.01
$1.39 $13.90
$1.19 $59.50
$1.04 $104.00
$0.791 $395.50
$0.739 $7,390.00

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
GoldMax 300 Comm C0G HV
Radial
510 pF
500 VDC
C0G (NP0)
5 %
5.08 mm
Conformally Coated
- 55 C
+ 125 C
High Voltage MLCCs
5.08 mm
6.6 mm
3.81 mm
Bulk
Brand: KEMET
Class: Class 1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Dissipation Factor DF: 0.1 %
Lead Diameter: 0.51 mm
Lead Style: Outside Bend
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: GoldMax
Type: High Voltage Goldmax C0G Dielectric Commercial Grade MLCCs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
In an effort to reduce confusion and clear up erroneous part
numbering options, Kemet is eliminating the letter "C" as an
option for lead material on Kemet's Aximax and Goldmax product.
The 13th character of Kemet's Avimax and Goldmax part numbers,
which specifies lead material, must show either a "T" for 100%
Sn or an "H" for Sn/Pb.

Kemet converted standard lead material for non-automotive,
commercial parts in these product types currently showing "C" as
the lead material have actually been built as "T". This has been
visible to our customers for several years on our reel labels,
where the WIP labels already indicate the "T" version of the
part numbers.

There will be no change to the form, fit or function of these
parts, this is strictly a part number scheme change.

Please contact a Mouser Technical Sales Representative for
further information.


5-0212-8

This functionality requires JavaScript to be enabled.

USHTS:
8532240060
CNHTS:
8532249000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99

High-Voltage ≥500V Capacitors

KEMET High-Voltage ≥500V Capacitors are offered in a variety of form factors, case sizes, dielectrics, and capacitance values. These devices feature MLCC EIA case sizes from 0603 to 6560 and voltage ratings from 500VDC to 10,000VDC. KEMET High-Voltage Capacitors are ideal for commercial, automotive, and industrial applications.

Leaded High Voltage Capacitors (Commercial Grade)

KEMET Leaded High Voltage Capacitors (Commercial Grade) are comprised of high voltage Goldmax radial capacitors. The conformally coated ceramic capacitors combine the benefits of multilayer ceramic chip capacitor (MLCC) performance with radial leads for increased mechanical robustness. Additionally, leaded ceramic capacitors allow engineers to design-in capacitors without the need for PCBs such as sensors and motors. KEMET Leaded High Voltage Capacitors are available in C0G and X7R dielectrics with capacitance values up to 2.9µF in either axial or radial form factors.