THSBAT

Tektronix
795-THSBAT
THSBAT

Mfr.:

Description:
Battery Packs THS3000 series scope Li-on battery

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Battery Packs
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Rechargeable
10.8 V
4800 mAh
Lithium Ion (Li-Ion)
Brand: Tektronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Battery Packs
Series: THS3000
Factory Pack Quantity: 1
Subcategory: Battery
Type: Oscilloscope Battery
Unit Weight: 2.205 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
CNHTS:
3926909090
CAHTS:
3926909990
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

FEATURED PRODUCTS
TEKTRONIX