RSA518A

Tektronix
795-RSA518A
RSA518A

Mfr.:

Description:
Spectrum Analyzers Portable real time USB signal analyzer 9 kHz-18 GHz
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$38,800.00 $38,800.00

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Spectrum Analyzers
RoHS:  
9 kHz to 18 GHz
Brand: Tektronix
Height: 67.3 mm
Length: 271.3 mm
Product Type: Analyzers
Series: RSA500
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 299.1 mm
Unit Weight: 8.500 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
3A992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.