RSA513A

Tektronix
795-RSA513A
RSA513A

Mfr.:

Description:
Spectrum Analyzers Portable real time USB signal analyzer 9 kHz-13.6 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32,100.00 $32,100.00

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Spectrum Analyzers
RoHS:  
9 kHz to 13.6 GHz
Brand: Tektronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 67.3 mm
Length: 271.3 mm
Product Type: Analyzers
Series: RSA500
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 299.1 mm
Unit Weight: 8.500 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0