RSA503A

Tektronix
795-RSA503A
RSA503A

Mfr.:

Description:
Spectrum Analyzers Portable Real time USB signal analyzer 9 kHz-3.0 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12,602.20 $12,602.20

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Spectrum Analyzers
Shipping Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
9 kHz to 3 GHz
Power Cord included
Brand: Tektronix
Equipment Type: Real Time Spectrum Analyzer
Product Type: Analyzers
Series: RSA500A
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 5.600 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030908956
CNHTS:
9030900090
ECCN:
3A992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RSA Real Time Spectrum Analyzers

Tektronix RSA Real Time Spectrum Analyzers provide real time spectrum analysis, deep signal analysis, and streaming capture in a 9kHz to 6.2GHz (RSA306/306B) or 6kHz to 7.5GHz (RSA500/600) frequency range. RSA spectrum analyzers have a +20dBm to -160dBm measurement range and 40MHz real time bandwidth. These devices use SignalVu-PC™ RF Signal Analysis Software to provide real time information. The spectrum/spectrogram display lets the user quickly identify transients and interference. These Tektronix devices come in a portable package that can handle harsh field or factory environments.