RSA306B-SMA

Tektronix
795-RSA306B-SMA
RSA306B-SMA

Mfr.:

Description:
Spectrum Analyzers USB real time signal analyzer with RF input SMA connector 9 kHz-6.2 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5,710.00 $5,710.00

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Spectrum Analyzers
RoHS:  
Brand: Tektronix
Product Type: Analyzers
Series: RSA306
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: RSA306B-SMA SHELL_
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9027504060
CAHTS:
9027500090
JPHTS:
902750000
TARIC:
9027500000
MXHTS:
9027509900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RSA Real Time Spectrum Analyzers

Tektronix RSA Real Time Spectrum Analyzers provide real time spectrum analysis, deep signal analysis, and streaming capture in a 9kHz to 6.2GHz (RSA306/306B) or 6kHz to 7.5GHz (RSA500/600) frequency range. RSA spectrum analyzers have a +20dBm to -160dBm measurement range and 40MHz real time bandwidth. These devices use SignalVu-PC™ RF Signal Analysis Software to provide real time information. The spectrum/spectrogram display lets the user quickly identify transients and interference. These Tektronix devices come in a portable package that can handle harsh field or factory environments.

RSA306 USB Spectrum Analyzer

Tektronix RSA306 USB Spectrum Analyzer provides real time spectrum analysis, streaming capture, and deep signal capabilities for signals from 9KHz to 6.2GHz. The highly portable package and a cost that is less than half the cost of a conventional unit make this the ideal instrument for field, factory, or academic use.  RSA306 Spectrum Analyzer runs with the full-featured Tektronix SignalVu-PC™ signal analysis software. Application programming interface (API) is included as well for Microsoft Windows environments.