RSA306B D1

Tektronix
795-RSA306B-D1
RSA306B D1

Mfr.:

Description:
Spectrum Analyzers RSA306B Calibration Data Report

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.00 $13.00

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Spectrum Analyzers
RoHS:  
Brand: Tektronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Analyzers
Series: RSA306
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 2.519 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

RSA Real Time Spectrum Analyzers

Tektronix RSA Real Time Spectrum Analyzers provide real time spectrum analysis, deep signal analysis, and streaming capture in a 9kHz to 6.2GHz (RSA306/306B) or 6kHz to 7.5GHz (RSA500/600) frequency range. RSA spectrum analyzers have a +20dBm to -160dBm measurement range and 40MHz real time bandwidth. These devices use SignalVu-PC™ RF Signal Analysis Software to provide real time information. The spectrum/spectrogram display lets the user quickly identify transients and interference. These Tektronix devices come in a portable package that can handle harsh field or factory environments.

RSA306 USB Spectrum Analyzer

Tektronix RSA306 USB Spectrum Analyzer provides real time spectrum analysis, streaming capture, and deep signal capabilities for signals from 9KHz to 6.2GHz. The highly portable package and a cost that is less than half the cost of a conventional unit make this the ideal instrument for field, factory, or academic use.  RSA306 Spectrum Analyzer runs with the full-featured Tektronix SignalVu-PC™ signal analysis software. Application programming interface (API) is included as well for Microsoft Windows environments.