DPO2COMP

Tektronix
795-DPO2COMP
DPO2COMP

Mfr.:

Description:
Test Accessories - Other Application Module: Computer Serial Triggering and Analysis (RS-232/422/485/UART)

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 38% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$833.68 $833.68
$708.64 $7,086.40
25 Quote

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Test Accessories - Other
RoHS:  
Accessories
Application Module
Computer Serial Triggering and Analysis Module
Gray
Brand: Tektronix
Product Type: Test Accessories - Other
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 10.159995 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030908911
CNHTS:
9030900090
TARIC:
9030900000
ECCN:
3A992
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Digital Phosphor Oscilloscopes

Tektronix Digital Phosphor Oscilloscopes deliver the performance and tools to visualize signals and find answers quickly. It provides bandwidth from 100MHz to 200MHz, two to four channels, 1M points of usable record length, 5000wfms waveform capture rate, and a 7" display. DPO2000 Oscilloscopes feature a serial trigger and decode analysis options and a variable low-pass filter that also allows designers to see signal details to the full bandwidth. MSO2000 Oscilloscopes adds 16 integrated digital channels, enabling users to visualize and time correlate analog and digital signals on a single instrument. This integration extends triggering functionality across all 20 channels - which is ideal for debugging mixed signals.