DPO2012B

Tektronix
795-DPO2012B
DPO2012B

Mfr.:

Description:
Benchtop Oscilloscopes Oscilloscope; Digital Phosphor 100 MHz 1 GS/s 1M record length 2-ch Color Display 5-year Warranty and Certificate of Traceable Calibration Standard

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Tektronix TBS2102B
Tektronix
Benchtop Oscilloscopes 100 MHz bandwidth 2 GS/s sample rate 2-channel digital storage oscilloscope 5 Mpts record length 5 year warranty. Certificate of Calibration Standard.

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Benchtop Oscilloscopes
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Channel
100 MHz
1 GSa/s
Color TFT, LCD
300 V
Mixed Signal Oscilloscope
Brand: Tektronix
Product Type: Oscilloscopes
Series: DPO2000B
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 8 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030201000
ECCN:
3A992
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.