CT6

Tektronix
795-CT6
CT6

Mfr.:

Description:
Test Probes CT6 PROBE; CURRENT PROBE HIGH FREQ/SMALL GEOMETRY - CERTIFICATE OF TRACEABLE CALIBRATION STANDARD

In Stock: 6

Stock:
6 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 15% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$1,606.00 $1,606.00

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Test Probes
RoHS:  
Current Probe
Current Probe
250 KHz to 2 GHz
Black
30 V
6 A
Brand: Tektronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Offers the smallest form factor available, for measurement on ever-shrinking circuit boards and components
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 7.054792 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908911
CNHTS:
9030900090
CAHTS:
9030900000
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99

Current Probes

Tektronix Current Probes include a broad range of AC/DC and AC-only current probes. These current probes offer bandwidth up to 120MHz and a current clamp sensitivity down to 1mA. The probes also feature bare wire voltage ratings and provide measurement accuracy from μAs to 2000A. Tektronix Current Probes feature automatic readout and scaling when used with Tektronix oscilloscopes. The probes are third-party safety certified, including UL, CSA, and ETL.