ACD2000

Tektronix
795-ACD2000
ACD2000

Mfr.:

Description:
Instrument Protection & Storage Soft Carrying Case

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 28% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$591.31 $591.31
$506.00 $5,060.00

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Instrument Protection & Storage
RoHS:  
Cases
Soft Case, Front Protection Cover
Carrying Case
Black
Brand: Tektronix
Product Type: Instrument Protection and Storage
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Soft Transit Case
Unit Weight: 5.150 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030908911
CNHTS:
9030900090
TARIC:
9030900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.